892-018-559-207

Heilind Number:EDA892-018-559-207
Manufacturer:EDAC
Manufacturer Number:892-018-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable conductivity. With two rows and 18 positions, it offers ample connectivity options with a .1-inch pitch and .2-inch row spacing. Its right-angle mount orientation makes it versatile for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability and efficiency are paramount. Upgrade your PCB connections today with this top-of-the-line card edge connector.