892-018-559-208

Heilind Number:EDA892-018-559-208
Manufacturer:EDAC
Manufacturer Number:892-018-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-208

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector, designed for dependable performance in demanding environments. Engineered with a rugged housing material of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior durability and safety. Featuring two rows of copper alloy contacts, it offers reliable power transmission with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections, perfect for applications requiring tight spacing. With a right-angle mount orientation, it enables seamless integration into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Elevate your PCB design with this high-performance solution.