892-018-560-201

Heilind Number:EDA892-018-560-201
Manufacturer:EDAC
Manufacturer Number:892-018-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-560-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts offering a total of 18 positions, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your board-to-board connections. Upgrade your system with this high-quality component, perfect for demanding industrial and electronic projects.