892-018-560-202

Heilind Number:EDA892-018-560-202
Manufacturer:EDAC
Manufacturer Number:892-018-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-560-202

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in challenging environments. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration into your PCB setup. With 18 positions available, you have ample room for multiple connections. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring top-notch performance and longevity. Explore our wide range of connectors to find the perfect fit for your application.