892-019-500-101

Heilind Number:EDA892-019-500-101
Manufacturer:EDAC
Manufacturer Number:892-019-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-500-101

Detailed Description

Upgrade your equipment with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. This single-row connector features 19 positions and a pitch of .1 inch, perfect for seamless board-to-board connections. Crafted from high-quality Copper Alloy, it guarantees efficient power transmission, with an amperage rating of 3A. Whether you're working in extreme cold or heat, its wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in our connector for secure and efficient PCB assemblies, meeting your connectivity needs with ease.