892-019-500-102

Heilind Number:EDA892-019-500-102
Manufacturer:EDAC
Manufacturer Number:892-019-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-500-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and reliability. With a current rating of 3A, it ensures efficient power transmission. The single-row design with 19 positions allows for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its compact pitch of .1 inch and row spacing of .2 inch make it suitable for tight spaces. The straight mount orientation and wide operating temperature range of -40°C to 105°C further enhance its versatility. Trust this connector for secure and stable connections in your electronic applications.