892-019-500-107

Heilind Number:EDA892-019-500-107
Manufacturer:EDAC
Manufacturer Number:892-019-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-500-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a single row configuration and a pitch of .1 in, it offers seamless integration into your PCB setup. The straight mount orientation and 19 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for industrial and rugged environments. Trust in this connector for secure and durable board-to-board connections.