892-019-520-101

Heilind Number:EDA892-019-520-101
Manufacturer:EDAC
Manufacturer Number:892-019-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-520-101

Detailed Description

Enhance your high-temperature electronic connections with this Black High Temp Card Edge Connector, designed for seamless integration in demanding environments. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and heat resistance. Featuring a single row with 19 positions and a pitch of .1 inches, this connector is perfect for board-to-board PCB connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in this connector for secure and efficient electronic connections in even the harshest conditions.