892-019-520-103

Heilind Number:EDA892-019-520-103
Manufacturer:EDAC
Manufacturer Number:892-019-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-520-103

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in demanding environments. With a current rating of 3A and 19 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Upgrade to this high-quality connector for seamless board-to-board connections in your projects. Explore our full range of connectors in the PCB category for more options.