892-019-520-104

Heilind Number:EDA892-019-520-104
Manufacturer:EDAC
Manufacturer Number:892-019-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a single row layout and pitch of .1 inch, it offers seamless integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with this black card edge connector, a crucial component in our extensive range of high-quality PCB connectors.