892-019-520-112

Heilind Number:EDA892-019-520-112
Manufacturer:EDAC
Manufacturer Number:892-019-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-520-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a 1-row layout with 19 positions and a pitch of 0.1 inches, ensuring seamless integration into your circuit board setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand extreme operating temperatures ranging from -40 to 105°C, making it ideal for industrial applications. The copper alloy contact material guarantees reliable conductivity, while the sleek black color adds a professional touch to your design. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. Trust in this connector for secure and efficient board-to-board connections in even the harshest environments. Upgrade your connectivity solutions today.