892-019-521-101

Heilind Number:EDA892-019-521-101
Manufacturer:EDAC
Manufacturer Number:892-019-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-521-101

Detailed Description

Discover a high-performance solution for your PCB connectivity needs with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row of 19 positions with a pitch of .1 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections.