892-019-521-102

Heilind Number:EDA892-019-521-102
Manufacturer:EDAC
Manufacturer Number:892-019-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 19 positions, it offers efficient and reliable board-to-board connections. The contact material, crafted from Copper Alloy, ensures high conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector to deliver superior performance and durability, meeting the highest standards in the industry.