892-019-521-104

Heilind Number:EDA892-019-521-104
Manufacturer:EDAC
Manufacturer Number:892-019-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-521-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row configuration and a pitch of .1 inches, it features 19 positions for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and row spacing of .2 inches offer easy installation. Perfect for a wide range of applications, this connector is a must-have for any electronic project in need of secure and high-speed data transmission. Upgrade your connectivity game with this essential component.