892-019-523-103

Heilind Number:EDA892-019-523-103
Manufacturer:EDAC
Manufacturer Number:892-019-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-523-103

Detailed Description

Upgrade your PCB connectivity with our high temp card edge connector. Designed for optimal performance in extreme conditions, this black connector is built to withstand temperatures ranging from -40 to 105 °C. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power transmission at 3A. Featuring a single row design with 19 positions and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless and secure PCB integration in a variety of applications.