892-019-523-104

Heilind Number:EDA892-019-523-104
Manufacturer:EDAC
Manufacturer Number:892-019-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency, this connector features a single row of 19 positions with a contact pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and high-performance connections. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is ideal for demanding industrial applications. Its straight mount orientation offers easy installation, making it a must-have component for your board-to-board connectivity needs. Trust in its quality and precision for seamless electronic integration.