892-019-524-101

Heilind Number:EDA892-019-524-101
Manufacturer:EDAC
Manufacturer Number:892-019-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-524-101

Detailed Description

Enhance your high-temperature board-to-board connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers seamless data transmission with minimal signal loss. Boasting 19 positions in a single row configuration, it provides ample connectivity options for your PCB setup. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this high-performance Card Edge Connector.