892-019-524-104

Heilind Number:EDA892-019-524-104
Manufacturer:EDAC
Manufacturer Number:892-019-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-524-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 19 positions, it offers seamless integration for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide array of applications in industries requiring precision and resilience. Trust in our connector to deliver consistent power with a 3A amperage rating, making it a must-have component for your electronic assemblies.