892-019-524-107

Heilind Number:EDA892-019-524-107
Manufacturer:EDAC
Manufacturer Number:892-019-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-524-107

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability in high-temperature environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 19 positions, it offers efficient signal transmission while maintaining a compact form factor. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation and black color make it versatile for various PCB designs. Trust in its 3A amperage rating and .1-inch pitch to deliver consistent performance, meeting the demands of your connectivity needs with ease.