892-019-540-102

Heilind Number:EDA892-019-540-102
Manufacturer:EDAC
Manufacturer Number:892-019-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for reliable insulation. With a single row layout and 19 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating at temperatures ranging from -40 to 105 °C, it guarantees stable functionality even in extreme conditions. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Explore our full range of connectors for all your project needs.