892-019-540-103

Heilind Number:EDA892-019-540-103
Manufacturer:EDAC
Manufacturer Number:892-019-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-540-103

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 19 positions, allowing for efficient data transmission. With a current rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. The contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Trust in this connector for seamless board-to-board connections in your electronic systems.