892-019-540-104

Heilind Number:EDA892-019-540-104
Manufacturer:EDAC
Manufacturer Number:892-019-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-540-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black hue, this connector not only offers a visually appealing touch but also delivers a robust amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures high durability and flame-retardant properties for added safety. With a single row featuring 19 positions, this connector guarantees seamless connectivity. The Copper Alloy contact material and a pitch of .1in ensure reliable signal transmission, while the .2in row spacing allows for efficient board-to-board connections. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.