892-019-540-108

Heilind Number:EDA892-019-540-108
Manufacturer:EDAC
Manufacturer Number:892-019-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a single row with 19 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, while its sleek design complements any PCB setup. Upgrade your connectivity solutions with this essential component.