892-019-541-101

Heilind Number:EDA892-019-541-101
Manufacturer:EDAC
Manufacturer Number:892-019-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-541-101

Detailed Description

Our High Temp Card Edge Connector in sleek black offers reliable performance in demanding environments. With a current rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures secure connections for your electronic devices. Featuring a single row design with 19 contact positions and a pitch of .1 inches, it enables efficient board-to-board connectivity. The copper alloy contact material provides excellent conductivity, while the operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics project.