892-019-541-102

Heilind Number:EDA892-019-541-102
Manufacturer:EDAC
Manufacturer Number:892-019-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-541-102

Detailed Description

Enhance your circuit board connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a single row with 19 positions, perfect for secure and efficient board-to-board connections. Built to withstand extreme temperatures ranging from -40 to 105°C, it ensures reliable operation in various environments. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and safety. Each contact is made of copper alloy for superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation further simplifies installation. Upgrade your PCB connections with this top-of-the-line connector, a must-have for any electronic setup.