892-019-541-107

Heilind Number:EDA892-019-541-107
Manufacturer:EDAC
Manufacturer Number:892-019-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-541-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 19 copper alloy contacts, it offers reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.