892-019-542-101

Heilind Number:EDA892-019-542-101
Manufacturer:EDAC
Manufacturer Number:892-019-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Its one-row configuration with 19 copper alloy contacts ensures seamless board-to-board communication, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating flawlessly between -40 and 105°C, it guarantees durability in extreme conditions. Perfect for various applications, this connector is a must-have for any electronic setup.