892-019-542-102

Heilind Number:EDA892-019-542-102
Manufacturer:EDAC
Manufacturer Number:892-019-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-542-102

Detailed Description

Elevate your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row construction and 19 positions, it offers reliable connectivity for various applications. The copper alloy contact material ensures efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Whether for industrial or commercial use, trust in this connector for secure and efficient board-to-board connections.