892-019-542-104

Heilind Number:EDA892-019-542-104
Manufacturer:EDAC
Manufacturer Number:892-019-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-542-104

Detailed Description

Maximize efficiency in your PCB connections with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a compact single-row design, it offers 19 positions for optimal connectivity. The copper alloy contact material ensures reliable performance, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of applications. Trust in our cutting-edge technology to streamline your board-to-board connections.