892-019-542-107

Heilind Number:EDA892-019-542-107
Manufacturer:EDAC
Manufacturer Number:892-019-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-542-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105°C. Featuring a single row configuration, it offers 19 positions with a pitch of .1 inches, perfect for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3A. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your system with this durable and high-performing connector, a must-have for any electronic project.