892-019-542-108

Heilind Number:EDA892-019-542-108
Manufacturer:EDAC
Manufacturer Number:892-019-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-542-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 3 A amperage for reliable power transmission. Its housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and performance even in high-temperature environments. With a single row, 19 positions, and a pitch of .1 inch, it offers precise and seamless integration. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Trust in this essential component for seamless board-to-board connectivity.