892-019-544-101

Heilind Number:EDA892-019-544-101
Manufacturer:EDAC
Manufacturer Number:892-019-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-544-101

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for precision and reliability in demanding electronic applications. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. Featuring a single row layout with 19 positions and a pitch of .1 inches, it offers seamless connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance systems. Elevate your connectivity game with this essential component, perfect for various industries including aerospace, automotive, and telecommunications.