892-019-544-102

Heilind Number:EDA892-019-544-102
Manufacturer:EDAC
Manufacturer Number:892-019-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-544-102

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, it seamlessly integrates into your system. Boasting a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of durable Copper Alloy, it ensures reliable power transmission even in high-temperature conditions. Featuring 19 positions and a pitch of .1 inches, it offers ample room for multiple connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it guarantees versatility and stability in any setup. Upgrade your PCB connectivity with this essential component.