892-019-544-108

Heilind Number:EDA892-019-544-108
Manufacturer:EDAC
Manufacturer Number:892-019-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-544-108

Detailed Description

Enhance your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a single row featuring 19 positions, it offers seamless integration for your PCB layouts. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation and precise pitch of .1 inch, along with a row spacing of .2 inch, enable easy installation and secure connections. Elevate your PCB designs with this essential component that excels in both performance and durability.