892-019-558-101

Heilind Number:EDA892-019-558-101
Manufacturer:EDAC
Manufacturer Number:892-019-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sturdy construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts. With a single row layout and 19 positions, it offers seamless integration for your board to board connections. The right angle mount orientation ensures efficient space utilization, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-temperature applications. Elevate your connectivity solutions with this essential component.