892-019-558-102

Heilind Number:EDA892-019-558-102
Manufacturer:EDAC
Manufacturer Number:892-019-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-558-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact points, this connector ensures reliable performance in even the most demanding environments. With a right-angle mount orientation and a compact .1-inch pitch, it's perfect for space-constrained applications. Boasting 19 positions in a single row, it offers ample connectivity options. Operating flawlessly within a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your setup with this essential component for seamless board-to-board connectivity.