892-019-558-108

Heilind Number:EDA892-019-558-108
Manufacturer:EDAC
Manufacturer Number:892-019-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-558-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this sleek connector boasts a sleek black finish and a single row configuration for optimal performance. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power delivery at up to 3 A. Featuring 19 positions with a pitch of .1 inches and row spacing of .2 inches, it offers versatile connectivity options for your PCBs. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Trust in this essential component for your next project in the realm of high-performance electronics.