892-019-558-112

Heilind Number:EDA892-019-558-112
Manufacturer:EDAC
Manufacturer Number:892-019-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-558-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connectivity. Its right-angle mount orientation makes it easy to integrate into your PCB layout. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. With 19 positions in a single row, it provides ample connectivity options for your projects. Upgrade your board-to-board connections with this high-quality component.