892-019-559-101

Heilind Number:EDA892-019-559-101
Manufacturer:EDAC
Manufacturer Number:892-019-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-559-101

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row design and right-angle mount orientation, it offers seamless integration onto your board. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Boasting 19 positions and a pitch of .1 inches, this connector enables precise and secure connections. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications, from industrial to automotive. Elevate your connectivity with this essential component.