892-019-559-107

Heilind Number:EDA892-019-559-107
Manufacturer:EDAC
Manufacturer Number:892-019-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-559-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a right-angle mount orientation and a pitch of .1 in, it seamlessly integrates into your existing setup. The 19-position connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for harsh environments. Trust in its 3 A amperage and single-row configuration for efficient power delivery. Elevate your PCB connections with this essential component.