892-019-559-108

Heilind Number:EDA892-019-559-108
Manufacturer:EDAC
Manufacturer Number:892-019-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-559-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 19 positions, it offers seamless integration onto your PCB. The durable copper alloy contacts ensure reliable power transmission, with a 3A amperage rating for high-efficiency operation. Featuring a right-angle mount orientation and a pitch of .1 inches, it guarantees precise placement and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring robust and dependable board-to-board connectivity. Trust in our superior quality and engineering excellence to take your connectivity solutions to the next level.