892-019-559-112

Heilind Number:EDA892-019-559-112
Manufacturer:EDAC
Manufacturer Number:892-019-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-559-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 19 positions, it offers seamless integration for your electronic setups. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it guarantees precision in your connections. Its right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.