892-020-500-102

Heilind Number:EDA892-020-500-102
Manufacturer:EDAC
Manufacturer Number:892-020-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-500-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row layout, it features 20 positions for seamless board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing efficient power transmission. The .1 inch pitch and .2 inch row spacing offer easy installation, while the straight mount orientation provides versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Trust in our commitment to quality and innovation, making us a top choice in the industry.