892-020-500-103

Heilind Number:EDA892-020-500-103
Manufacturer:EDAC
Manufacturer Number:892-020-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-500-103

Detailed Description

Upgrade your high-temperature board-to-board connections with our black Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a single row configuration with 20 positions, making it ideal for compact layouts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and fire resistance. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for rugged applications. Upgrade your high-temperature board-to-board connections with our black Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a single row configuration with 20 positions, making it ideal for compact layouts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and fire resistance. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for rugged applications.