892-020-500-104

Heilind Number:EDA892-020-500-104
Manufacturer:EDAC
Manufacturer Number:892-020-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-500-104

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed to withstand extreme operating temperatures ranging from -40 to 105 °C. Crafted with precision and durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts composed of copper alloy, ensuring reliable performance in any environment. With a single row layout and a pitch of .1 inches, it offers seamless integration into your PCB board setup. Boasting a sleek black exterior, it not only delivers on functionality but also adds a touch of sophistication to your design. Suitable for a variety of applications, this connector is a must-have for any electronics enthusiast looking to elevate their projects. Upgrade your connections today and experience the difference.