892-020-500-201

Heilind Number:EDA892-020-500-201
Manufacturer:EDAC
Manufacturer Number:892-020-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-500-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy and a maximum amperage of 3A, it guarantees efficient power transmission. Its two-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration into your PCB setup. Boasting 20 positions, this connector facilitates multi-channel connections with ease. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in this connector for secure and stable board-to-board connections, meeting the highest standards of performance and quality.