892-020-500-207

Heilind Number:EDA892-020-500-207
Manufacturer:EDAC
Manufacturer Number:892-020-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-500-207

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 20 copper alloy contacts, it ensures reliable power and signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. The straight mount orientation offers versatility in installation. Trust in this essential component for seamless board-to-board connectivity.