892-020-520-107

Heilind Number:EDA892-020-520-107
Manufacturer:EDAC
Manufacturer Number:892-020-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-520-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery even in the most demanding environments. With a 1-row configuration and a pitch of .1 inches, it offers seamless integration onto your PCB. Featuring 20 positions and a straight mount orientation, it facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is essential. Upgrade your setup with this top-of-the-line connector and experience unparalleled efficiency and longevity.