892-020-520-108

Heilind Number:EDA892-020-520-108
Manufacturer:EDAC
Manufacturer Number:892-020-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it offers a secure connection for your applications. Boasting a single row of 20 positions and a pitch of .1 inches, it ensures efficient data transmission. The straight mount orientation and compact design make it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various industries. Upgrade your connectivity solutions with this essential component.