892-020-520-112

Heilind Number:EDA892-020-520-112
Manufacturer:EDAC
Manufacturer Number:892-020-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-520-112

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, offering reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .1 inch, it seamlessly integrates into your PCB setup. Featuring 20 positions and a straight mount orientation, it ensures secure and efficient data transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the row spacing of .2 inch allows for easy installation. Ideal for a wide range of applications, this connector is a versatile and essential component for your connectivity needs.